FLZ 510 | Pfannenberg
Thermostat, NO/NC, (L x W x H) 37 x 46 x 64 mm, FLZ 510
Control cabinet thermostats, type Pfannenberg FLZ 510.
Suitable for use as electromechanical bi-metal thermostat for controlling and monitoring fan, cooling and heating applications; Adjustment range: 0 to +60 °C. Function principle: response to positive delta temperature. Contact: CO. Load capacity (inductance load) with NC/NO contact function: 100 to 250 V AC/10(2.0) A/ 100 to 250 V AC/5.0(2.0) A, DC max. 30 W. Screw terminals capacity: 0.5 to 2.5 mm². Color: gray. Degree of protection: IP 20. Installation: snap-on rail mounting. Operating temperatures: –20 to +80 °C.
Type: FLZ 510, control cabinet thermostat with CO contact
Version | thermostat, Form C (NO/NC) | |
Width | 46 mm | |
Height | 64 mm | |
Length | 37 mm |
Country of origin | DE |
Customs tariff number | 90321080 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |