HG/250 | RO/SE
Heating with fan, 230 VAC, 250 W, (L x W x H) 185 x 80 x 110 mm, HG/250
Order No.: 80H830
EAN: 4099889578539
MPN:
HG/250
Unit Price (€ / pc.)
98.9842 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
98.98 € *
Price list
Quantity
Price per unit*
1 pcs.
98.9842 €
5 pcs.
93.0461 €
15 pcs.
89.4761 €
50 pcs.
85.5253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cabinet heater with blower, type RO/SE Vario HG/250
Axial fan with ball bearings and protective grille on both sides, vertical or horizontal mounting position, inserted with snap-on mounting fixture for the cooling fins. Integrated thermal overload thermostat.
Operating voltage: 220 to 240 VAC
Power: 250 W
Fan air flow rate: 48 m³/h
Dimensions: Length 185 mm, Width 80 mm, Deepth 110 mm
Technical specifications
Version | heating with fan, 230 VAC, 250 W | |
Width | 80 mm | |
Height | 110 mm | |
Length | 185 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |