Control cabinet heating blowers, Stego CS 028/CSL 028.
Compact solid-state heating blowers with axial fan, for the constant heating of cabinets and enclosures, safety insulation; Operating voltage: 230 VAC, 50/60 Hz. Heating element: thermistor (PTC), temperature limiting. Housing: plastic, UL 94 V-0. Degree of protection: IP 20. Application temperatures: - 45 to +70 ° C. Certifications: VDE, cULus, EAC.
For DIN rail mounting.
Technical attributes (type, heating power, air flow rate, dimensions): 02800.0-00, 150 W, 13.8 m³/h, 75 x 65 x 90 mm
Version | Heating blower | |
Width | 65 mm | |
Height | 90 mm | |
Length | 75 mm |
Country of origin | DE |
Customs tariff number | 85162991 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead titanium trioxide |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available