Crimp Contact, Socket, Gold-plated, Copper alloy, Crimp Connection, Cross-section: AWG 28-24
Version | receptacle | |
AWG cross-section | AWG 28-24 | |
Insulation diameter | 0.64-1.66 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
74F618
Manufacturer SKU:
DSS4XSXXG04X
Order No.:
74F611
Manufacturer SKU:
DSS1XPXXG04X
Order No.:
74F613
Manufacturer SKU:
DSS2XPXXG04X
Order No.:
74F615
Manufacturer SKU:
DSS3XPXXG04X
Order No.:
74F616
Manufacturer SKU:
DSS3XSXXG04X
Order No.:
74F612
Manufacturer SKU:
DSS1XSXXG04X
Order No.:
74F617
Manufacturer SKU:
DSS4XPXXG04X
Order No.:
74F614
Manufacturer SKU:
DSS2XSXXG04X
Order No.:
74F619
Manufacturer SKU:
DSS5XPXXG04X
Order No.:
74F620
Manufacturer SKU:
DSS5XSXXG04X
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available