Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Contact, D-Sub, Pin, Crimp

  • Rated current: 5 A
  • Insertion cycles, min.: 50 
  • Contact material: Phosphor bronze 
  • Contact surface in the connection area: Gold 
  • Contact surface in the connection area: tin-plated 
Order No. 74 F 254
Manufacturer No. 161A13429X

Order information
Contains 500 contacts, rolled anti-clockwise

package
Total

€ 37.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per package € 37.604
product.detail.add.UNDEFINED
Series designation D-Sub
Version Pin
Connection Crimp
Rated current 5 A
Insertion cycles, min. 50
Contact material Phosphor bronze
Contact surface in the connection area Gold
Contact surface in the connection area tin-plated
The above illustration may deviate
Other versions
Related products