Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Contact, D-Sub, Socket, Crimp

  • Rated current: 5 A
  • Insertion cycles, min.: 50 
  • Contact material: Brass 
  • Contact surface in the connection area: Gold 
  • Contact surface in the connection area: Gold 
Order No. 74 F 221
Manufacturer No. 16-001663
piece
Total

€ 24.99
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100
Price* per piece € 0.2499
product.detail.add.UNDEFINED
Series designation D-Sub
Version Socket
Connection Crimp
Rated current 5 A
Insertion cycles, min. 50
Contact material Brass
Contact surface in the connection area Gold
Contact surface in the connection area Gold
The above illustration may deviate
Other versions
Related products