621 01 95 CFW-B | Thora
Contact strips
Order No.: 13H1652
EAN: 4099889573466
MPN:
621 01 95 CFW-B
Unit Price (€ / pc.)
32.2966 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.30 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2966 €
5 pcs.
30.3569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact spring strips and shielding contact strips, type Thora 62101.
For EMC applications and grounding. Made of CuBe. Low electrical resistance.
Design CFW-.., type 62101.
Fastener with rivets, screws or by soldering.
Type: CFW-B, a 5.79, b 0.56 mm
Technical specifications
Version | contact strip | |
Length | 406 mm | |
Assembly | stick-on spring |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |