FCB-266-BLANK-406 | MTC

Contact spring socket strips

Order No.: 13H1702
EAN: 4099889573497
MPN:
FCB-266-BLANK-406
MTC
default L
Image may differ
Unit Price (€ / pc.)
11.0194 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
11.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.0194 €

Contact spring/shielding contact strips, type MTC FCB.

For EMC applications and grounding; Material: CuBe.

Contact spring strips, type FCB-266.

Design: clip-on mount. Dimensions: A 9.7, B 5.1, C 6.35, 1.02, E 1.8, T 0.1, 406 mm.

Type: FCB–266, snap–on spring

Technical specifications
Version contact strip
Width 1.8 mm
Height 9.7 mm
Length 406 mm
Assembly snap-on spring
Logistics
Country of origin KR
Customs tariff number 74198030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes