1971782-1 | TE Connectivity

Pin contact, 2.0 mm², AWG 14, crimp connection, tin-plated, 1971782-1

Order No.: 71F339
EAN: 4099889661682
MPN:
1971782-1
TE Connectivity
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0500 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0500 €

Tab contact for Cable connector POWER TRIPLE LOCK.

Contact material: tinned copper alloy.

Technical attributes (type, for wire cross-section): 1971782-1, AWG 14 (2.1mm²²)

Technical specifications
Version pin contact
AWG cross-section AWG 14
Insulation diameter 3.4-3.7 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 2.0 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
AWG cross-section
contact surface
Version
Contact material
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
AWG cross-section
contact surface
Version
Contact material
Contact connection
Pin contact, AWG 19-16, crimp connection, 1971784-1
Order No.:
 71F340
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1971784-1
Available: 0 pcs. Leadtime: 31 Weeks **
Total Price: 0.03 € *
3700 pcs.
0.0321 €
AWG 19-16
pin contact
brass
crimp connection