Male contact on original reels, 10000 male contact.
For series Micro Mate-N-Lok. Contact material: brass. Insulation Diameter: 0.89 to 1.52 mm.
Technical attributes (type, cross-section, length, contact finish): 1-0794609-1, 0.05 to 0.12mm²² (AWG 30 bis 26), 13,73 mm, 15 µ gold-plated.
Version | pin contact | |
AWG cross-section | AWG 30-26 | |
Insulation diameter | 0.89-1.52 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.05-0.14 mm² |
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Reel with 10,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
71F5720
Manufacturer SKU:
91502-1
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available