711047 | METZ CONNECT

Wire jumper, 711047

Order No.: 09H5946
EAN: 4099891042066
MPN:
711047
RIA
METZ CONNECT
default L
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 782 pcs.
Leadtime: 9 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2856 €
100 pcs.
0.2380 €
500 pcs.
0.2047 €
1000 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact jumper for terminals series RIACON, type RIA 711047

To short circuit or jumper 2 terminals.

Grid: 5.0 mm

Dimensions: D 1.3, 9.0 mm

Material: brass, 2.0 µ nickel-plated, 5.0 µ silver-plated

Technical specifications
Suitable for connection terminal
Accessory Type wire jumper
Logistics
Country of origin DE
Customs tariff number 74151000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead