09200102812 | Harting

Socket contact insert, 10A, 10 pole, equipped, screw connection, with PE contact, 09200102812

Order No.: 42F806
EAN: 4099889769852
MPN:
09200102812
09 20 010 2812
Series: Han A
Harting
default L
front L
Image may differ
Unit Price (€ / pc.)
19.8849 € *
Available: 1 pcs.
Next delivery: 13 pcs. on 2024-05-14
Leadtime: 5 Weeks **
Total Price:
19.88 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8849 €
10 pcs.
17.4930 €
50 pcs.
16.3030 €
150 pcs.
15.5890 €
500 pcs.
14.7917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 09200102812, Harting

Insert, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌16 A, Size: 10 A, Contacts: 10, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, Silver plated

Technical specifications
Version socket insert
Additional parts equipped
Shell size 10A
Contact connection screw connection
PE contact Yes
Pin number 10 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Pin number
Shell size
Additional parts
Version
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Shell size
Additional parts
Version
Contact connection