09200032711 | Harting

Socket contact insert, 3A, 3 pole, equipped, screw connection, with PE contact, 09200032711

Order No.: 42F802
EAN: 4099889769821
MPN:
09200032711
09 20 003 2711
Series: Han A
Harting
default L
front L
Image may differ
Unit Price (€ / pc.)
11.5668 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
10 pcs.
10.1626 €
50 pcs.
9.4843 €
150 pcs.
9.0559 €
500 pcs.
8.5918 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 09200032711, Harting

Insert, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌10 A, Size: 3 A, Contacts: 3, Conductor cross-section: 0.75 - 1.5 mm², Copper alloy, Silver plated

Technical specifications
Version socket insert
Additional parts equipped
Shell size 3A
Contact connection screw connection
PE contact Yes
Pin number 3 pole
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Pin number
Shell size
Additional parts
Version
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Shell size
Additional parts
Version
Contact connection