09380122701 | Harting
Socket contact insert, 24B, 12 pole, equipped, screw connection, with PE contact, 09380122701
Contact insert, 09380122701, Harting
Insert, Screw termination, Female, Polyamide (PA), RAL 7032 (pebble grey), Rated current: 80 A, Size: 24 B, Contacts: 12, Conductor cross-section: 1.5 - 16 mm², 0.5 - 2.5 mm², Copper alloy, Silver plated
Version | socket insert | |
Additional parts | equipped | |
Shell size | 24B | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 12 pole |
Country of origin | RO |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |