09330062702 | Harting

Socket contact insert, 6B, 6 pole, unequipped, crimp connection, with PE contact, 09330062702

Order No.: 42F110
EAN: 4099889769487
MPN:
09330062702
09 33 006 2702
Series: Han E/ES
Harting
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0809 €

Contact insert, 09330062702, Harting

Insert, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌16 A, Size: 6 B, Contacts: 6, Conductor cross-section: 0.14 - 4 mm²

Technical specifications
Version socket insert
Additional parts unequipped
Shell size 6B
Contact connection crimp connection
PE contact Yes
Pin number 6 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Additional parts
Contact connection
Version
Pin number
Shell size
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Additional parts
Contact connection
Version
Pin number
Shell size