09120053101 | Harting

Socket contact insert, 3A, 5 pole, unequipped, crimp connection, with PE contact, 09120053101

Order No.: 42F8552
EAN: 4099889770117
MPN:
09120053101
09 12 005 3101
Series: Han Q
Harting
default L
front L
Image may differ
Unit Price (€ / pc.)
10.5553 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
10 pcs.
9.2939 €
50 pcs.
8.6513 €
150 pcs.
8.2705 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact inserts, bare, Type Han Q 0912.

5-pole + PE. With control/power contacts. For housing size 3 A; Rated current: 16 A. Rated voltage: 230/400 V. Test voltage: 2.0 kV. Degree of soiling: 3. Material: polycarbonate. Combustibility compliant with UL V-0. Insertion cycles: min. 500. Coding is possible by inserting a contact with coding pin in place of the female contact. This male contact may not be connected. Corresponding crimp contacts are described at the end of the series. Please order separately.

Type: 0053101, 5–pole, female

Technical specifications
Version socket insert
Additional parts unequipped
Shell size 3A
Contact connection crimp connection
PE contact Yes
Pin number 5 pole
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory