09210253101 | Harting
Socket contact insert, 16A, 25 pole, unequipped, crimp connection, with PE contact, 09210253101
Contact insert, 09210253101, Harting
Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 16 A, Contacts: 25, Conductor cross-section: 0.14 - 2.5 mm²
Version | socket insert | |
Additional parts | unequipped | |
Shell size | 16A | |
Contact connection | crimp connection | |
PE contact | Yes | |
Pin number | 25 pole |
Country of origin | RO |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |