10370000 | DICK
Contact file, 1037 0000
Order No.: 06L9505
EAN: 4099891385231
MPN:
10370000
Unit Price (€ / pc.)
7.2947 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contact files, type Dick 1037.
Cut: 2. Length overall: 140 mm. Width: 8.0 mm. Thickness: 1.0 mm.
Type: 1037 0000, contact file
Technical specifications
Version | Contact file | |
Chop | cut 2 | |
Length | 140 mm | |
Abrasive Material | special steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82031000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |