5-261 | Bernstein
5-261, contact file
Order No.: 06L9500
EAN: 4099891385217
MPN:
5-261
Unit Price (€ / pc.)
1.9516 € *
Available: 1 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 1 Week **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5232 €
250 pcs.
1.4518 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact file, type Bernstein 5-261.
With fine cut, flat blunt. Black varnished handle.
Length: 150 mm.
Weight: 9.0 g.
Technical specifications
Version | Contact file | |
File shape | flat blunt | |
Chop | Smooth Cut | |
Length | 150 mm | |
Abrasive Material | special steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82031000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |