09670007278 | Harting
Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007278
Unit Price (€ / pc.)
0.3094 € *
Available: 428 pcs.
Leadtime: 1 Week **
Total Price:
30.94 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3094 €
300 pcs.
0.2773 €
1000 pcs.
0.2404 €
3000 pcs.
0.2071 €
10000 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding crimp contact, type 0967.
Single-contact, turned copper alloy, selective gold-plated; Performance class: 2.
Type: 0007278, female crimp contact, 0.09 - 0.25 mm²
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 28-24 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | gold-plated | |
Cable cross-section | 0.09-0.25 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |