09670008178 | Harting
Pin contact, 0.25-0.52 mm², AWG 24-20, crimp connection, nickel-plated, 09670008178
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Next delivery: 764 pcs. on 2024-04-24
Leadtime: 3 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3094 €
300 pcs.
0.2773 €
1000 pcs.
0.2404 €
3000 pcs.
0.2071 €
10000 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding crimp contact, type 0967.
Single-contact, turned copper alloy, selective gold-plated; Performance class: 2.
Type: 0008178, male crimp contact, 0.25 - 0.56 mm²
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1.52-2.1 mm | |
Contact connection | crimp connection | |
Contact material | bronze | |
Contact surface Connection range | nickel-plated | |
contact surface | nickel-plated | |
Cable cross-section | 0.25-0.52 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |