09990000088 | Harting

Mounting tool for crimp contacts, 1.5 g, 09990000088

Order No.: 52F8646
EAN: 4099891382919
MPN:
09990000088
09 99 000 0088
Series: DIN 41612
Harting
default L
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1757 €

Corresponding accessories and tools, type 0999.

Type: 0000088, contact insertion tool

Technical specifications
Version mounting tool
Suitable for crimp contacts
Weight 1.5 g
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Weight
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Weight
Version
Mounting tool for dismantling tool, 1.65 g, 09990000087
Order No.:
 52F8648
Manufacturer:
 Harting
Manufacturer SKU:
 09990000087
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 8.81 € *
1 pcs.
8.8060 €
10 pcs.
7.7469 €
50 pcs.
7.2233 €
150 pcs.
6.9139 €
500 pcs.
6.5450 €
dismantling tool
1.65 g
mounting tool