100024992 | Telegärtner

MCX socket 50 Ω, RG-174/U, RG-188A/U, RG-316/U, crimp connection, straight, 100024992

Order No.: 77F937
EAN: 4018359129217
MPN:
100024992
J01271A0011
Series: MCX
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2955 €

Coaxial connector, J01271A0011, Telegärtner

MCX Straight Jack Crimp G7 (RG-316/U)

This product utilizes a snap coupling and is suitable for use up to 6 GHz. Because of their small size, this connector has applications in small instruments and communication equipment.

Technical Data

  • Design: Jack
  • Connector type: MCX
  • Cable group: RG 316/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-174/U, RG-188A/U, RG-316/U
Contact connection crimp connection
Connector MCX
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
MCX socket 50 Ω, KX-21A, RG-178B/U, RG-196A/U, straight, 100027686
Order No.:
 77F936
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100027686
Available: 63 pcs. Leadtime: On Request **
Total Price: 10.44 € *
1 pcs.
10.4363 €
10 pcs.
9.1868 €
50 pcs.
8.5442 €
150 pcs.
8.1753 €
500 pcs.
7.7469 €
brass
KX-21A, RG-178B/U, RG-196A/U
straight
MCX
socket
50 Ω
MCX socket 50 Ω, RD-316, straight, 100025002
Order No.:
 80F1715
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100025002
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.93 € *
1 pcs.
6.9258 €
Beryllium copper
RD-316
other
straight
MCX
socket
50 Ω