100027542 | Telegärtner

TNC socket 50 Ω, RG-58C/U, crimp connection, straight, 100027542

Order No.: 77F830
EAN: 4018359257200
MPN:
100027542
J01011A2265Z
Series: TNC
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
6.3308 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
10 pcs.
5.5811 €
100 pcs.
4.8909 €
250 pcs.
4.7005 €
1000 pcs.
4.4030 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01011A2265, Telegärtner

TNC Straight Jack Crimp G1 (RG-58C/U), crimp/crimp

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: TNC
  • Cable group: RG 58C/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-58C/U
Contact connection crimp connection
Contact material brass
Connector TNC
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
TNC socket 50 Ω, RG-58C/U, crimp connection, straight, 100027542
Order No.:
 77F830
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100027542
Available: 7 pcs. Leadtime: 2 Weeks **
Total Price: 6.33 € *
1 pcs.
6.3308 €
10 pcs.
5.5811 €
100 pcs.
4.8909 €
250 pcs.
4.7005 €
1000 pcs.
4.4030 €
brass
RG-58C/U
crimp connection
straight
TNC
socket
50 Ω
TNC socket 50 Ω, RG-58C/U, straight, 100023760
Order No.:
 77F8326
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023760
Available: 0 pcs. Leadtime: On Request **
Total Price: 12.76 € *
1 pcs.
12.7568 €
brass
RG-58C/U
other
straight
TNC
socket
50 Ω