100024882 | Telegärtner

SMB socket 50 Ω, KX-21A, RG-178B/U, RG-196A/U, solder/crimp connection, straight, 100024882

Order No.: 77F216
EAN: 4018359371463
MPN:
100024882
J01161A0751
Series: SMB
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
7.2471 € *
Available: 50 pcs.
Leadtime: 7 Weeks **
Total Price:
7.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2471 €

Coaxial connector, J01161A0751, Telegärtner

SMB Straight Jack Crimp, G3 (RG-178B/U), solder/crimp

This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.

Technical Data

  • Design: Jack
  • Connector type: SMB
  • Cable group: RG 178B/U
  • Connection type: Solder/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group KX-21A, RG-178B/U, RG-196A/U
Contact connection solder/crimp connection
Contact material brass
Connector SMB
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance