1862603 | Phoenix Contact

Socket, 5 pole, pitch 3.81 mm, angled, green, 1862603

Order No.: 31G1195
EAN: 4017918133603
MPN:
1862603
IMC 1,5/ 5-G-3,81
Phoenix Contact
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.4034 €
100 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 1862603, Phoenix Contact

PCB headers, Nominal cross section: 1.5 mm2, Color: green, Nominal current: 8 A, Rated voltage (III/2): 160 V, Contact surface: tin, Type of contact: female connector, Number of potentials: 5, Number of rows: 1, Number of positions: 5, Number of connections: 5, Product range: IMC 1.5-G, Pitch: 3.81 mm, Mounting: wave soldering, Pin layout: linear pinning, Solder pin [P]: 3.4 mm, Number of solder pins per potential: 2, Plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, Locking: without, Mounting: without.

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version PCB connector
Additional parts equipped
Breakable No
Colour green
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation angled
Pin number 5 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes