19200101540 | Harting
Grommet housing, size 10A, die-cast aluminum, M20, angled, longitudinal bow locking, IP65, 19200101540
Hood, 19200101540, HARTING
Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Version | grommet housing | |
Shell size | 10A | |
Shell Material | die-cast aluminum | |
Cable Outlet | M20, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |