100024350 | Telegärtner

Coaxial adapter, 50 Ω, UHF plug to UHF socket, angled, 100024350

Order No.: 78F330
EAN: 4018359114756
MPN:
100024350
J01042F0652
Series: COAX
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 47 pcs.
Leadtime: On Request **
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
10 pcs.
9.3534 €
50 pcs.
8.7108 €
150 pcs.
8.3300 €
500 pcs.
7.9135 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01042F0652, Telegärtner

UHF-Jack to UHF-Plug

The UHF series is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Flexible cables up to 11 mm (0.433") in diameter can be used. Soldering and crimping techniques are used for terminating these connectors. Applications for the UHF connectors are for low-frequency communication equipment.

FEATURES

  • UHF (f)/UHF (m)
  • Max. Frequency 200 MHz

Technical Data

  • Design: angled
  • Impedance: 50 Ω
Technical specifications
Design angled
Impedance 50 Ω
Connector (exit) UHF socket
Connector UHF plug
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead