100023584 | Telegärtner

Coaxial adapter, 50 Ω, BNC plug to BNC socket, angled, 100023584

Order No.: 78F289
EAN: 4018359105822
MPN:
100023584
J01004A0005
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1273 €

Coaxial adapter, J01004A0005, Telegärtner

BNC-Plug to BNC-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (m)/BNC (f)
  • Max. Frequency 4 GHz

Technical Data

  • Design: angled
  • Impedance: 50 Ω
Technical specifications
Design angled
Impedance 50 Ω
Connector (exit) BNC socket
Connector BNC plug
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Impedance
Design
Connector
Connector (exit)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Impedance
Design
Connector
Connector (exit)
Coaxial adapter, 50 Ω, BNC plug to BNC socket, angled, 100023588
Order No.:
 78F286
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023588
Available: 14 pcs. Leadtime: 3 Weeks **
Total Price: 15.12 € *
1 pcs.
15.1249 €
10 pcs.
13.3042 €
50 pcs.
12.3998 €
150 pcs.
11.8643 €
500 pcs.
11.2455 €
50 Ω
angled
BNC plug
BNC socket
Coaxial adapter, 75 Ω, BNC plug to BNC socket, angled, 100023609
Order No.:
 78F288
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023609
Available: 42 pcs. Leadtime: 3 Weeks **
Total Price: 15.12 € *
1 pcs.
15.1249 €
10 pcs.
13.3042 €
50 pcs.
12.3998 €
150 pcs.
11.8643 €
500 pcs.
11.2455 €
75 Ω
angled
BNC plug
BNC socket