100024793 | Telegärtner

Coaxial adapter, 50 Ω, SMA plug to SMA plug, straight, 100024793

Order No.: 76F418
EAN: 4018359122386
MPN:
100024793
J01154A0031
Series: COAX
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
12.5545 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
10 pcs.
11.0551 €
50 pcs.
10.3054 €
150 pcs.
9.8413 €
500 pcs.
9.3534 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01154A0031, Telegärtner

SMA-Plug to SMA-Plug

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

FEATURES

  • SMA (m)/SMA (m)
  • Mating life ≥ 500
  • Finish (gold)

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Design straight
Impedance 50 Ω
Connector (exit) SMA plug
Connector SMA plug
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Connector (exit)
Design
Connector
Impedance
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector (exit)
Design
Connector
Impedance
Coaxial adapter, 50 Ω, SMA plug to SMA plug, straight, 100024793
Order No.:
 76F418
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024793
Available: 19 pcs. Leadtime: 2 Weeks **
Total Price: 12.55 € *
1 pcs.
12.5545 €
10 pcs.
11.0551 €
50 pcs.
10.3054 €
150 pcs.
9.8413 €
500 pcs.
9.3534 €
SMA plug
straight
SMA plug
50 Ω