61211276 | LAPP

Mounting bracket, 61211276

Order No.: 12H4245
EAN: 4044774415819
MPN:
61211276
SILVYN CHAIN AN300A050K
Series: Medium
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
10.5791 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.58 € *
Price list
Quantity
Price per unit*
5 pcs.
10.5791 €
10 pcs.
10.0436 €
50 pcs.
9.8294 €
100 pcs.
9.5319 €
*incl. VAT plus shipping costs
**Subject to prior sale

The connecting elements are used to mount the chain ends to the machinery. The inner width is variable using dividers.

Type: AN300A50K, connecting element for 50 mm

Technical specifications
Colour black
Material plastic
Accessory Type mounting bracket
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Accessory Type
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Accessory Type
Colour
Mounting bracket, 35500068
Order No.:
 12H4244
Manufacturer:
 LAPP
Manufacturer SKU:
 35500068
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.14 € *
5 pcs.
8.1396 €
mounting bracket
Mounting bracket, 61211276
Order No.:
 12H4245
Manufacturer:
 LAPP
Manufacturer SKU:
 61211276
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.58 € *
5 pcs.
10.5791 €
10 pcs.
10.0436 €
50 pcs.
9.8294 €
100 pcs.
9.5319 €
plastic
mounting bracket
black