LZ 120 | ebm-papst
Connecting cable for fan, LZ 120
Unit Price (€ / pc.)
8.8298 € *
Available: 817 pcs.
Leadtime: 4 Weeks **
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
10 pcs.
7.7707 €
100 pcs.
6.8187 €
250 pcs.
6.5450 €
1000 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fan connecting cables, type ebm-papst LZ.
Stranded wires with wire end ferrules and black molded PVC plug. Suitable for 2.8/3.0 x 0.5 mm tab terminals, and for the series 3000, 4000, 5100, 5200, 5600 and 6000; Length: 610 mm
Type: LZ 120, connecting cable
Technical specifications
Suitable for | Fan | |
Accessory Type | connection cable |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |