AK-580300-003-E | DIGITUS
Connecting line, 0.25 m, D-SUB socket, 25 pole to socket header, 26 pole, AK-580300-003-E
Order No.: 13M3389
EAN: 4016032304913
MPN:
AK-580300-003-E
Unit Price (€ / pc.)
3.3082 € *
Available: 15 pcs.
Available in 7 Days: 619 pcs.
Leadtime: 1 Week **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.0583 €
100 pcs.
2.8084 €
500 pcs.
2.6418 €
1000 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale
PC connecting cables with slot panel, type Assmann.
One connector on each end, mounted on a slot panel for installation at the back of the PC and a socket header for connecting to the mainboard or other PC board.
Parallel patch cables, type AK 331.
With 25-pole D-sub female connector and 26-pole socket header, ribbon cable AWG 28, UL 2651.
Type: AK-580300-003-E, patch cable, 0.25 m
Technical specifications
Connection (1) | D-SUB socket, 25 pole | |
Connection (2) | socket header, 26 pole | |
Version | connecting line | |
Colour | beige | |
Cable type | AWG 28, unshielded | |
Cable length | 0.25 m | |
Pin configuration | 1-1, 14-2, 2-3, 15-4, 3-5, 16-6, 4-7, 17-8, 5-9, 18-10, 6-11, 19-12, 7-13, 20-14, 8-15, 21-16, 9-17, 22-18, 10-19, 23-20, 11-21, 24-22, 12-23, 25-24, 13-25 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |