AK-610300-003-E | DIGITUS
Connecting line, 0.25 m, D-Sub plug, 9 pole to DIN plug, 5 pole, AK-610300-003-E
Order No.: 13M3378
EAN: 4016032301509
MPN:
AK-610300-003-E
Unit Price (€ / pc.)
2.6418 € *
Available: 68 pcs.
Available in 7 Days: 3,246 pcs.
Leadtime: 1 Week **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4395 €
100 pcs.
2.2491 €
500 pcs.
2.1182 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
PC connecting cables with slot panel, type Assmann.
One connector on each end, mounted on a slot panel for installation at the back of the PC and a socket header for connecting to the mainboard or other PC board.
Serial patch cables, type AK-610300-003-E.
9-pole sub-D plug and 10-pole socket header, ribbon cable AWG 28, UL 2651.
Type: AK-610300-003-E, patch cable, 0.25 m
Technical specifications
Connection (1) | D-Sub plug, 9 pole | |
Connection (2) | DIN plug, 5 pole | |
Version | connecting line | |
Colour | beige | |
Cable length | 0.25 m | |
Pin configuration | 1-1, 6-2, 2-3, 7-4, 3-5, 8-6, 4-7, 9-8, 5-9 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |