Flat connecting cables series AC 166, type AC 166.
Cable: H05VV 1.5 mm². Rated current: 16 A. Contact material: brass. Insulator: polyamide 6.6. Degree of protection: IP 20/IP 40 in mated state. Certifications: VDE and Kema Keur. Temperature limit: +110 °C.
With flat 3-pole connectors.
Rated voltage: 250 V
Technical attributes (type, length, color): AC 166 VLCG/315 100, 1.0 m, black
Connection (1) | plug, 3 pole, straight | |
Connection (2) | plug, 3 pole, straight | |
Version | power cord | |
Colour | black | |
Cable type | H05VV-F3G1.5mm² | |
Cable length | 1 m | |
Cable cross-section | 1.5 mm² | |
Rated current | 16 A | |
Standard connection 1 | IEC 60320 | |
Standard connection 2 | IEC 60320 |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available