ALFA | Weller
Funnel nozzle 225 mm x 100 mm, Weller ALFA for extraction arm
Unit Price (€ / pc.)
54.74 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-05-02
Leadtime: 2 Weeks **
Easy Click 60, ALFA, Weller
Easy-Click 60 Funnel nozzle, for flexible and stativ extraction arm, width 230 mm, height 100 mm. To be mounted on an aluminium extraction arm without flexible hose, adapter Z is needed. See extraction arms accessories.
Technical specifications
Suitable for | extraction arm | |
Accessory Type | funnel nozzle 225 mm x 100 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |