1 0340 000 040 | Flexa

Worm drive clamp, max. bundle Ø 30 mm, steel, galvanized, silver, (W) 9 mm

Order No.: 91F3364
EAN: 4025113109002
MPN:
1 0340 000 040
0340.000.040
Series: SGL
Flexa
default L
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
2.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1182 €

Tubing clips matching the metal barbed fittings, type 0340.000.

Made of galvanized steel sheet; Width: 9.0 mm.

Technical attributes (type, clamping range): 0340.000.040, 25 to 40 mm

Technical specifications
Version worm drive clamp
Width 9 mm
Colour silver
Material steel, galvanized
max. Bundle diameter 30 mm
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
max. Bundle diameter
Material
Version
Width
Colour
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. Bundle diameter
Material
Version
Width
Colour