A4-1-6-10 | Licefa
Stacking bowl, black, (L x W x D) 175 x 100 x 34 mm, A4-1-6-10
Order No.: 19L4170
EAN: 4099891421779
MPN:
A4-1-6-10
Unit Price (€ / pc.)
2.9631 € *
Available: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.6775 €
50 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive stackable trays, type Licefa A 4-.
Stable version; Color: black.
Type: A41610, L 175, W 100, H 34 mm
Technical specifications
Version | stacking bowl | |
Width | 100 mm | |
ESD protection | No | |
Colour | black | |
Length | 175 mm | |
Material | plastic | |
Depth | 34 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94037000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |