A4-2-6-10 | Licefa
Stacking bowl, (L x W x D) 190 x 120 x 50 mm, A4-2-6-10
Order No.: 19L3430
EAN: 4099891420925
MPN:
A4-2-6-10
Unit Price (€ / pc.)
8.9131 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
8.4728 €
100 pcs.
8.0563 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive stackable trays, type Licefa A 4-.
With recessed handles; Dimensions LxWxD: 190 x 120 x 50 mm.
Type: A42610, stackable tray
Technical specifications
Version | stacking bowl | |
Width | 120 mm | |
ESD protection | No | |
Weight | 80 g | |
Length | 190 mm | |
Material | polystyrene | |
Depth | 50 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |