PC20BU 6MM F1 10K LIN | Omeg

Conductive plastic potentiometer, 10 kΩ, 0.4 W, linear, solder pin, PC20BU 6MM F1 10K LIN

Order No.: 75E750
EAN: 4099879973948
MPN:
PC20BU 6MM F1 10K LIN
Omeg
default L
front L
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 103 pcs.
Leadtime: 4 Weeks **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.2725 €
100 pcs.
2.8679 €
250 pcs.
2.7489 €
1000 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive plastic potentiometer, type Omeg PC20BU F1.

6.0 mm plastic shaft. Linear, for PCB mounting; Shaft length: 50 mm. Load rating: 0.4 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 300° (effective 267°). Linearity: ±4.0 %. Insulation voltage: 1000 VAC. Useful life: 20.000 cycles. Bushing mount: M 10 x 0.75 mm.

Type: 10K

Technical specifications
ohmic resistance 10 kΩ
Connection solder pin
Version conductive plastic potentiometer
Width 10.7 mm
Mechanic rotary range 300 °
axle diameter 6 mm
Length 20.4 mm
Power 0.4 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly angled
Track Taper linear
Logistics
Country of origin GB
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
ohmic resistance
Version
Width
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
axle diameter
Power
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Width
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
axle diameter
Power
Conductive plastic potentiometer, 1 kΩ, 0.4 W, linear, solder pin, PC20BU 6MM F1 1K LIN
Order No.:
 75E744
Manufacturer:
 Omeg
Manufacturer SKU:
 PC20BU 6MM F1 1K LIN
Available: 43 pcs. Leadtime: 1 Week **
Total Price: 4.11 € *
1 pcs.
4.1055 €
10 pcs.
3.6176 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8441 €
1 kΩ
conductive plastic potentiometer
10.7 mm
20.4 mm
angled
solder pin
linear
-25 °C
70 °C
6 mm
0.4 W
Conductive plastic potentiometer, 1 MΩ, 0.4 W, linear, solder pin, PC20BU 6MM F1 1M LIN
Order No.:
 75E762
Manufacturer:
 Omeg
Manufacturer SKU:
 PC20BU 6MM F1 1M LIN
Available: 53 pcs. Leadtime: 4 Weeks **
Total Price: 6.87 € *
1 pcs.
6.8663 €
10 pcs.
6.0333 €
100 pcs.
5.2955 €
250 pcs.
5.0932 €
1000 pcs.
4.7600 €
1 MΩ
conductive plastic potentiometer
10.7 mm
20.4 mm
angled
solder pin
linear
-25 °C
70 °C
6 mm
0.4 W