91A1A-B28-D13L | Bourns Electronics GmbH

Conductive plastic potentiometer, 5 kΩ, 0.5 W, logarithmisch, solder pin, 91A1A-B28-D13L

Order No.: 68E9648
EAN: 4099879971838
MPN:
91A1A-B28-D13L
Series: 91
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
8.0444 € *
Available: 29 pcs.
Leadtime: 5 Weeks **
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
10 pcs.
7.0805 €
45 pcs.
6.6521 €
180 pcs.
6.2475 €
360 pcs.
6.0095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive plastic potentiometers, type Bourns Serie 91.

Single-turn; Linearity: ±5.0 %. Operating voltage: max. 350 VAC (depends on the load). Operating temperatures: –40 to 125 °C. Test voltage: 1500 VAC.

Conductive plastic potentiometer, logarithmic single potentiometer.

Adjustment range: electronic 225°, mechanical 300°. Resistance tolerance: ±20 %. Load rating: 0.5 W.

Technical attributes (type, resistance, shaft diameter, shaft length, shaft material): 91A1A-B28-D13L, 5K0, 6.35 mm, 22.23 mm

Technical specifications
ohmic resistance 5 kΩ
Connection solder pin
Version conductive plastic potentiometer
Width 17.45 mm
Rotary range, electrical 240 °
Mechanic rotary range 300 °
axle diameter 6.35 mm
Length 15.88 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly angled
Track Taper logarithmic
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Tray with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead