Conductive plastic potentiometers, type Bourns Serie 50.
Design: models 51 and 53 with solder pins or solder tabs on the side, depending on the type. Version: linear. Linearity: ±5.0 %. Operating temperatures: +1.0 to +125 °C. Test voltage: 1500 VAC. Adjustment range: electrical 270°, mechanical 290° (±5.0° each).
Conductive plastic potentiometers with solder tabs.
Resistance tolerance: ±20 %. Temperature coefficient: ±1000. Power: 0.5 W.
Technical attributes (type, resistance, shaft diameter, shaft length): 53UAD-T22-B13L, 5K0, 4.0 mm, 22 mm
ohmic resistance | 5 kΩ | |
Connection | solder lug | |
Version | conductive plastic potentiometer | |
Width | 13.5 mm | |
Rotary range, electrical | 270 ° | |
Mechanic rotary range | 290 ° | |
axle diameter | 4 mm | |
Length | 12.5 mm | |
Power | 0.5 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | 1 °C | |
Assembly | straight | |
Track Taper | linear |
Country of origin | MX |
Customs tariff number | 85334010 |
Original Packaging | Bar with 45 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available