V8-15-6-6-10-10 | Licefa
Hinged lid box, black, (L x W x D) 220 x 130 x 35 mm, V8-15-6-6-10-10
Order No.: 19L3632
EAN: 4099891420987
MPN:
V8-15-6-6-10-10
Unit Price (€ / pc.)
11.1384 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.14 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1384 €
10 pcs.
10.5910 €
50 pcs.
10.0555 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive hinged-lid boxes, type Licefa V8-15-.
EGB version made of Liastat, black, empty; Internal dimensions: 220 x 130 x 35 mm.
Type: V8-15-6-6-10-10, hinged-lid box
Technical specifications
Version | hinged-lid box | |
Width | 130 mm | |
ESD protection | No | |
Colour | black | |
Length | 220 mm | |
Material | plastic | |
Depth | 35 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |