CHIP-CONTAINER GR.1 | Storage Systems

Chip container, black, (L x W x D) 25 x 54 x 14 mm, CHIP-CONTAINER GR.1

Order No.: 19L4200
EAN: 4099891421793
MPN:
CHIP-CONTAINER GR.1
default L
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.9754 €
50 pcs.
1.7731 €
100 pcs.
1.6779 €
500 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive chip containers, type Chipcont.

Robust, stackable, snap-lock on both sides, for shipping and safe storage of highly sensitive electronic components, made of electrically conductive plastic easy to insert conductive hard Styrofoam inlays; Color: black.

Type: Chipcont 1, inner dimensions 25 x 54 x 14 mm

Technical specifications
Version chip container
Width 54 mm
ESD protection No
Colour black
Length 25 mm
Material plastic
Depth 14 mm
Logistics
Country of origin DE
Customs tariff number 39239000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Material
Depth
Version
Colour
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Material
Depth
Version
Colour
ESD protection
Chip container, black, CHIP-CONTAINER GR.5
Order No.:
 19L4208
Manufacturer SKU:
 CHIP-CONTAINER GR.5
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3.69 € *
1 pcs.
3.6890 €
10 pcs.
3.3558 €
50 pcs.
3.0226 €
100 pcs.
2.8560 €
500 pcs.
2.5228 €
chip container
black
No