ASSORTER 55 4X8-15 | Raaco
Component case, 15 inserts, Raaco Assorter 55 4x8-15
Component service cases, type Raaco Assorter 55 4x8.
With removable, transparent inserts, or empty for installing user-specific inserts; Design: transparent lid, Raaco-blue base part, the U-shape profiling in the lid and base prevents contents from slipping, two slide locks. Dimensions: W 338, D 261, H 57 mm. Suitable inserts: Insert 55 A6 to A9.
Type: Assorter 55 4x8-15, component case, 15 inserts
Version | component case | |
Width | 338 mm | |
ESD protection | No | |
Colour | blue | |
Weight | 860 g | |
Material | polypropylene | |
Depth | 261 mm |
Country of origin | DK |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |