BOXXSER 55 6X6-14 | Raaco
Component case, blue, (W x D) 354 x 323 mm, BOXXSER 55 6X6-14
Component service cases, type Raaco boxxser.
Assortment case made of smooth unbreakable plastic; Features: integrated handle and lock in the formed part, stackable, supporting feet on the rear panel, removable inserts. Color: Raaco blue. Replaceable ID label (gray, yellow, green). Ergonomic handle (except boxxser 55 4x4). ID label field in the lid.
Type boxxser 55 6x6.
With handle; Dimensions: H 55, W 354, D 323 mm. Suitable inserts: 55 A..
Type: boxxser 55 6x6-14, 14 inserts
Version | component case | |
Width | 354 mm | |
ESD protection | No | |
Colour | blue | |
Weight | 1.3 kg | |
Material | plastic | |
Depth | 323 mm |
Country of origin | DK |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |