920.1006 | Cutbend

Cutting and bending tool, VB 12, A 1.1 - 1.2, B 6.0 - 40, C 2.0, D 3.6 - 15 mm

Order No.: 05L7717
EAN: 4099891425999
MPN:
920.1006
SCHNEIDEMASCH. 1,1-1,2 MM
Cutbend
default L
front L
Image may differ
Unit Price (€ / pc.)
1,255.3310 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,255.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,255.3310 €

Component cutting and bending tools, type Cutbend VB

For fast bending and cutting of taped components. The adjustment star is used to transfer the grid directly to the machine, for example, from the print plate. When in operation, the cut and bent components are collected in a container. At the same time, the belt and the wire residue is deflected to the rear. Maximum possible production capacity: 40000 components/h. Available on separate order: single-component feeding for processing unbelted components (body diameter 2.3 up to 6.5 mm, body length 4.0 up to 25 mm, overall length up to 98 mm), automatically sorting and centering for feeding them into the device. The device can be equipped with an additional component counter (up to 999999, up/down) that is described below in detail (type CC 15)

Dimensions (without crank): W 145, L 175, H 160

Crank length: 160 mm

Weight: 1.9 kg.

Type: VB 12

Adjustment dimensions (A, B, C (minimum), D): A 1.1 - 1.2, B 6.0 - 40, C 2.0, D 3.6 - 15 mm

Technical specifications
Version Cutting/bending machine
Width 145 mm
Weight 1.9 kg
Height 160 mm
Length 175 mm
Logistics
Country of origin CH
Customs tariff number 84633000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 05L7743

Manufacturer SKU:

 420.1013

 

Available: 0 pcs. Leadtime: 2 Weeks **
102.16 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.1615 €

Order No.:

 05L7742

Manufacturer SKU:

 420.1012

 

Available: 0 pcs. Leadtime: 2 Weeks **
116.37 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
116.3701 €
Variations
Version
Width
Length
Height
Weight
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Length
Height
Weight