3036796 | Phoenix Contact
Component plug, 3036796
Order No.: 09H8834
EAN: 4017918929145
MPN:
3036796
P-CO
Unit Price (€ / pc.)
6.4141 € *
Available: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
10 pcs.
5.6644 €
100 pcs.
4.9504 €
250 pcs.
4.7719 €
1000 pcs.
4.4744 €
*incl. VAT plus shipping costs
**Subject to prior sale
Component connector, 3036796, Phoenix Contact
Component connector for installing components that can be individually selected, Nominal current: 6 A, Pitch: 5.2 mm, Length: 24.2 mm, Width: 5.1 mm, Height: 33.2 mm, Number of positions: 1, Color: gray
Features
- Can be used in all disconnect terminal blocks of the range-TG with 5.2 mm width or wider
- The P‑CO patented component plug can accommodate components quickly and reliably using spring-cage contacts
- A coding recess ensures protection against polarity reversal
Technical specifications
Suitable for | terminal block | |
Accessory Type | component plug |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |