250-698 | apra
Component circuit board holder
PCB holders, plastic or metal, type Apra 250.
Versions as shown ing the Fig. and described below. The zinc die-cast version can only be used in combination with the previously described handles type 250. If the front panel is designed to be electrically conductive, it can be included in the electrical contact protection or shielding measures by means of a conductor on the PCB; Type 250-698: with M 2.5 thread for front panel and PCB mounting.
Type: 250-698, zinc die-cast PCB holder, only with thread (3)
Version | PCB holder | |
Material | plastic |
Country of origin | DE |
Customs tariff number | 73181595 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |