EINSATZ 80 BA6-1 | Raaco
Compartment insert, transparent, (W x D) 109 x 157 mm, EINSATZ 80 BA6-1
Order No.: 19L9135
EAN: 5733439119320
MPN:
EINSATZ 80 BA6-1
119320
Unit Price (€ / pc.)
5.5930 € *
Available: 23 pcs.
Leadtime: 3 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
4.9147 €
100 pcs.
4.3197 €
250 pcs.
4.1412 €
1000 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Facheinsätze Typ Raaco Einsatz B80 A.
Transparent, für Kleinteilekoffer Boxxser 80, Assorter 80 CarryLite 80, und ToolCase; Material: PP, Höhe: 69 mm.
Type: 119320, Einsatz 80 BA6-1, B 109, T 157 mm
Technical specifications
Version | compartment insert | |
Width | 109 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 70 g | |
Material | polypropylene | |
Depth | 157 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |